


1-2201197-0 | |
|---|---|
DigiKey Part Number | 17-1-2201197-0TR-ND - Tape & Reel (TR) 17-1-2201197-0CT-ND - Cut Tape (CT) 17-1-2201197-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2201197-0 |
Description | CONN RCPT 10POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2201197-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 Kč | 10,74 Kč |
| 10 | 9,07300 Kč | 90,73 Kč |
| 25 | 8,51280 Kč | 212,82 Kč |
| 50 | 8,10420 Kč | 405,21 Kč |
| 100 | 7,71690 Kč | 771,69 Kč |
| 250 | 7,23280 Kč | 1 808,20 Kč |
| 500 | 6,88714 Kč | 3 443,57 Kč |
| 1 000 | 6,55813 Kč | 6 558,13 Kč |
| 2 500 | 6,14744 Kč | 15 368,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,38568 Kč | 26 928,40 Kč |
| 10 000 | 5,12873 Kč | 51 287,30 Kč |
| 15 000 | 4,98413 Kč | 74 761,95 Kč |
| 25 000 | 4,80787 Kč | 120 196,75 Kč |
| 35 000 | 4,73730 Kč | 165 805,50 Kč |
| Unit Price without VAT: | 10,74000 Kč |
|---|---|
| Unit Price with VAT: | 12,99540 Kč |








