


4-2363961-0 | |
|---|---|
DigiKey Part Number | 17-4-2363961-0TR-ND - Tape & Reel (TR) 17-4-2363961-0CT-ND - Cut Tape (CT) 17-4-2363961-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2363961-0 |
Description | 0.4MM BTB CONN H0.8 REC ASSEMBLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-2363961-0 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 40 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM10NB(0.8)-40DS-0.4V(51) | Hirose Electric Co Ltd | 29 224 | H11828CT-ND | 23,10000 Kč | Similar |
| BM14B(0.8)-40DS-0.4V(53) | Hirose Electric Co Ltd | 939 | H122184CT-ND | 33,18000 Kč | Similar |
| BM20B(0.8)-40DS-0.4V(51) | Hirose Electric Co Ltd | 754 | 26-BM20B(0.8)-40DS-0.4V(51)CT-ND | 30,66000 Kč | Similar |
| BM20B(0.8)-40DS-0.4V(53) | Hirose Electric Co Ltd | 1 822 | H122173CT-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,92880 Kč | 198,22 Kč |
| 50 | 7,54660 Kč | 377,33 Kč |
| 100 | 7,18550 Kč | 718,55 Kč |
| 250 | 6,73448 Kč | 1 683,62 Kč |
| 500 | 6,41236 Kč | 3 206,18 Kč |
| 1 000 | 6,10601 Kč | 6 106,01 Kč |
| 2 500 | 5,72364 Kč | 14 309,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,55939 Kč | 27 796,95 Kč |
| 10 000 | 5,29412 Kč | 52 941,20 Kč |
| 15 000 | 5,14490 Kč | 77 173,50 Kč |
| 25 000 | 4,96292 Kč | 124 073,00 Kč |
| 35 000 | 4,84660 Kč | 169 631,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




