




BM20B(0.8)-40DS-0.4V(53) | |
|---|---|
DigiKey Part Number | H122173TR-ND - Tape & Reel (TR) H122173CT-ND - Cut Tape (CT) H122173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-40DS-0.4V(53) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-40DS-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.8mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.031" (0.80mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,29200 Kč | 292,92 Kč |
| 25 | 27,45680 Kč | 686,42 Kč |
| 50 | 26,14260 Kč | 1 307,13 Kč |
| 100 | 24,89310 Kč | 2 489,31 Kč |
| 250 | 23,33296 Kč | 5 833,24 Kč |
| 500 | 22,21840 Kč | 11 109,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,69645 Kč | 23 696,45 Kč |
| 2 000 | 22,56592 Kč | 45 131,84 Kč |
| 3 000 | 21,92989 Kč | 65 789,67 Kč |
| 5 000 | 21,15435 Kč | 105 771,75 Kč |
| 7 000 | 20,65846 Kč | 144 609,22 Kč |
| 10 000 | 20,14578 Kč | 201 457,80 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |





