

BM20B(0.6)-40DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-BM20B(0.6)-40DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.6)-40DS-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.6)-40DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-40DS-0.4V(51) |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-40DS-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 16,05635 Kč | 128 450,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 Kč | 30,38 Kč |
| 10 | 25,73700 Kč | 257,37 Kč |
| 25 | 24,12680 Kč | 603,17 Kč |
| 50 | 22,97400 Kč | 1 148,70 Kč |
| 100 | 21,87330 Kč | 2 187,33 Kč |
| 250 | 20,50308 Kč | 5 125,77 Kč |
| 500 | 19,52436 Kč | 9 762,18 Kč |
| 1 000 | 18,59203 Kč | 18 592,03 Kč |
| 2 500 | 18,14491 Kč | 45 362,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,38000 Kč | 30,38 Kč |
| 10 | 24,67600 Kč | 246,76 Kč |
| 25 | 22,75360 Kč | 568,84 Kč |
| 50 | 21,39680 Kč | 1 069,84 Kč |
| 100 | 20,11940 Kč | 2 011,94 Kč |
| 250 | 18,54812 Kč | 4 637,03 Kč |
| 500 | 17,44250 Kč | 8 721,25 Kč |
| 1 000 | 16,40303 Kč | 16 403,03 Kč |
| 2 500 | 15,12422 Kč | 37 810,55 Kč |
| Unit Price without VAT: | 30,38000 Kč |
|---|---|
| Unit Price with VAT: | 36,75980 Kč |




