2386587-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2386587-1
0.4mm Fine Pitch Board to Board Connector Assembly
Fine Pitch Board-to-Board Connector Series

2386587-1

DigiKey Part Number
17-2386587-1TR-ND - Tape & Reel (TR)
17-2386587-1CT-ND - Cut Tape (CT)
17-2386587-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2386587-1
Description
FINE PITCH BTB CONN H0.8, 8P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2386587-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
8
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 852
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,44000 Kč11,44 Kč
109,80000 Kč98,00 Kč
259,18800 Kč229,70 Kč
508,75100 Kč437,55 Kč
1008,33070 Kč833,07 Kč
2507,80808 Kč1 952,02 Kč
5007,43482 Kč3 717,41 Kč
1 0007,07966 Kč7 079,66 Kč
2 5006,63636 Kč16 590,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,81403 Kč29 070,15 Kč
10 0005,53660 Kč55 366,00 Kč
15 0005,38058 Kč80 708,70 Kč
25 0005,19029 Kč129 757,25 Kč
35 0005,15651 Kč180 477,85 Kč
Manufacturers Standard Package
Unit Price without VAT:11,44000 Kč
Unit Price with VAT:13,84240 Kč