
DF23C-10DP-0.5V(92) | |
|---|---|
DigiKey Part Number | H121938TR-ND - Tape & Reel (TR) H121938CT-ND - Cut Tape (CT) H121938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF23C-10DP-0.5V(92) |
Description | CONN PLUG 10POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF23C-10DP-0.5V(92) Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.047" (1.20mm) |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 25 | 6,30760 Kč | 157,69 Kč |
| 50 | 6,00540 Kč | 300,27 Kč |
| 100 | 5,71570 Kč | 571,57 Kč |
| 250 | 5,35700 Kč | 1 339,25 Kč |
| 500 | 5,10126 Kč | 2 550,63 Kč |
| 1 000 | 4,85747 Kč | 4 857,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,37749 Kč | 10 754,98 Kč |
| 4 000 | 5,12073 Kč | 20 482,92 Kč |
| 6 000 | 4,97628 Kč | 29 857,68 Kč |
| 10 000 | 4,80019 Kč | 48 001,90 Kč |
| 14 000 | 4,68761 Kč | 65 626,54 Kč |
| 20 000 | 4,57119 Kč | 91 423,80 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |












