


3-2396002-4 | |
|---|---|
DigiKey Part Number | 17-3-2396002-4TR-ND - Tape & Reel (TR) 17-3-2396002-4CT-ND - Cut Tape (CT) 17-3-2396002-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2396002-4 |
Description | 0.4MM BTB CONN H0.8 PLUG ASSEMBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-2396002-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.025" (0.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 7,38600 Kč | 73,86 Kč |
| 25 | 6,91600 Kč | 172,90 Kč |
| 50 | 6,58300 Kč | 329,15 Kč |
| 100 | 6,26680 Kč | 626,68 Kč |
| 250 | 5,87312 Kč | 1 468,28 Kč |
| 500 | 5,59266 Kč | 2 796,33 Kč |
| 1 000 | 5,32550 Kč | 5 325,50 Kč |
| 2 500 | 4,99178 Kč | 12 479,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,37325 Kč | 21 866,25 Kč |
| 10 000 | 4,16453 Kč | 41 645,30 Kč |
| 15 000 | 4,04716 Kč | 60 707,40 Kč |
| 25 000 | 3,90399 Kč | 97 599,75 Kč |
| 35 000 | 3,81247 Kč | 133 436,45 Kč |
| 50 000 | 3,77655 Kč | 188 827,50 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |



