
2-2363961-4 | |
|---|---|
DigiKey Part Number | 17-2-2363961-4TR-ND - Tape & Reel (TR) 17-2-2363961-4CT-ND - Cut Tape (CT) 17-2-2363961-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2363961-4 |
Description | 0.4MM BTB CONN H0.8 REC, 24P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-2363961-4 Models |
Category | Mounting Type Surface Mount |
Manufacturer TE Connectivity AMP Connectors | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 24 | Height Above Board 0.031" (0.80mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM10NB(0.8)-24DS-0.4V(51) | Hirose Electric Co Ltd | 10 610 | H11825CT-ND | 17,43000 Kč | Similar |
| BM20B(0.8)-24DS-0.4V(51) | Hirose Electric Co Ltd | 3 201 | 26-BM20B(0.8)-24DS-0.4V(51)CT-ND | 26,67000 Kč | Similar |
| BM20B(0.8)-24DS-0.4V(53) | Hirose Electric Co Ltd | 760 | H122167CT-ND | 26,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 25 | 14,11080 Kč | 352,77 Kč |
| 50 | 13,43040 Kč | 671,52 Kč |
| 100 | 12,78990 Kč | 1 278,99 Kč |
| 250 | 11,98816 Kč | 2 997,04 Kč |
| 500 | 11,41536 Kč | 5 707,68 Kč |
| 1 000 | 10,87003 Kč | 10 870,03 Kč |
| 2 500 | 10,18949 Kč | 25 473,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,89741 Kč | 49 487,05 Kč |
| 10 000 | 9,42533 Kč | 94 253,30 Kč |
| 15 000 | 9,15976 Kč | 137 396,40 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


