24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
BM20B(0.8)-24DS-0.4V(53)
BM20B(0.8)-24DS-0.4V(53)
Hirose BM20 Series Connectors | Digi-Key Daily

BM20B(0.8)-24DS-0.4V(53)

DigiKey Part Number
H122167TR-ND - Tape & Reel (TR)
H122167CT-ND - Cut Tape (CT)
H122167DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B(0.8)-24DS-0.4V(53)
Description
CONN RCPT 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.8)-24DS-0.4V(53) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.031" (0.80mm)
Number of Positions
24
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM10NB(0.8)-24DS-0.4V(51)Hirose Electric Co Ltd10 610H11825CT-ND17,43000 KčSimilar
BM20B(0.8)-24DS-0.4V(51)Hirose Electric Co Ltd3 20126-BM20B(0.8)-24DS-0.4V(51)CT-ND26,67000 KčSimilar
2-2363961-4TE Connectivity AMP Connectors27 90417-2-2363961-4CT-ND17,64000 KčSimilar
In-Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,21577 Kč18 215,77 Kč
2 00017,34666 Kč34 693,32 Kč
3 00016,85754 Kč50 572,62 Kč
5 00016,26127 Kč81 306,35 Kč
7 00015,88004 Kč111 160,28 Kč
10 00015,48590 Kč154 859,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1021,69100 Kč216,91 Kč
2519,99840 Kč499,96 Kč
5018,80580 Kč940,29 Kč
10017,68240 Kč1 768,24 Kč
25016,30200 Kč4 075,50 Kč
50015,33022 Kč7 665,11 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,47100 Kč254,71 Kč
2524,42480 Kč610,62 Kč
5023,90000 Kč1 195,00 Kč
10022,86260 Kč2 286,26 Kč
25020,78384 Kč5 195,96 Kč
50018,70544 Kč9 352,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč