BM20B(0.6)-24DP-0.4V(51) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 743
Unit Price: 20,16000 Kč
Datasheet
Hirose BM20 Series Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM20B(0.6)-24DP-0.4V(51)

DigiKey Part Number
BM20B(0.6)-24DP-0.4V(51)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BM20B(0.6)-24DP-0.4V(51)
Description
CONN HDR 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.6)-24DP-0.4V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness
2.00µin (0.051µm)
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.020" (0.50mm)
Number of Positions
24
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM20B(0.6)-24DP-0.4V(53)Hirose Electric Co Ltd743H124935CT-ND20,16000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00012,25643 Kč98 051,44 Kč
Manufacturers Standard Package
Unit Price without VAT:12,25643 Kč
Unit Price with VAT:14,83028 Kč