BM20B(0.6)-24DP-0.4V(53)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM20B(0.6)-24DP-0.4V(53)
Hirose BM20 Series Connectors | Digi-Key Daily

BM20B(0.8)-24DP-0.4V(51)

DigiKey Part Number
26-BM20B(0.8)-24DP-0.4V(51)TR-ND - Tape & Reel (TR)
26-BM20B(0.8)-24DP-0.4V(51)CT-ND - Cut Tape (CT)
26-BM20B(0.8)-24DP-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM20B(0.8)-24DP-0.4V(51)
Description
CONN HDR 24POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM20B(0.8)-24DP-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 280
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00013,88240 Kč111 059,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
126,10000 Kč26,10 Kč
1022,25000 Kč222,50 Kč
2520,86480 Kč521,62 Kč
5019,86280 Kč993,14 Kč
10018,91340 Kč1 891,34 Kč
25017,72748 Kč4 431,87 Kč
50016,88126 Kč8 440,63 Kč
1 00016,07504 Kč16 075,04 Kč
2 50015,45912 Kč38 647,80 Kč
Digi-Reel®
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
1025,00700 Kč250,07 Kč
2523,98000 Kč599,50 Kč
5023,47080 Kč1 173,54 Kč
10022,45190 Kč2 245,19 Kč
25020,41008 Kč5 102,52 Kč
50018,36908 Kč9 184,54 Kč
1 00016,32806 Kč16 328,06 Kč
2 50014,79731 Kč36 993,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:26,10000 Kč
Unit Price with VAT:31,58100 Kč