


3-2396001-4 | |
|---|---|
DigiKey Part Number | 17-3-2396001-4TR-ND - Tape & Reel (TR) 17-3-2396001-4CT-ND - Cut Tape (CT) 17-3-2396001-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-2396001-4 |
Description | 0.4MM BTB CONN H0.8 REC ASSEMBLY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 3-2396001-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,14803 Kč | 25 740,15 Kč |
| 10 000 | 4,92218 Kč | 49 221,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,03000 Kč | 11,03 Kč |
| 10 | 9,40400 Kč | 94,04 Kč |
| 25 | 8,80520 Kč | 220,13 Kč |
| 50 | 8,38480 Kč | 419,24 Kč |
| 100 | 7,98330 Kč | 798,33 Kč |
| 250 | 7,48352 Kč | 1 870,88 Kč |
| 500 | 7,12522 Kč | 3 562,61 Kč |
| 1 000 | 6,78504 Kč | 6 785,04 Kč |
| 2 500 | 6,36006 Kč | 15 900,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 7,40700 Kč | 74,07 Kč |
| 25 | 7,38200 Kč | 184,55 Kč |
| 50 | 7,22800 Kč | 361,40 Kč |
| 100 | 6,17730 Kč | 617,73 Kč |
| 250 | 5,56020 Kč | 1 390,05 Kč |
| 500 | 5,25144 Kč | 2 625,72 Kč |
| 1 000 | 4,60270 Kč | 4 602,70 Kč |
| 2 500 | 4,57183 Kč | 11 429,58 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |





