24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2363962-4

DigiKey Part Number
17-2-2363962-4TR-ND - Tape & Reel (TR)
17-2-2363962-4CT-ND - Cut Tape (CT)
17-2-2363962-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2363962-4
Description
0.4MM BTB CONN H0.8 PLUG, 20P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-2363962-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
TE Connectivity AMP Connectors
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.8mm
Number of Positions
24
Height Above Board
0.025" (0.63mm)
Pitch
0.016" (0.40mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP6C-P024VA1-R500JAE Electronics258670-2830-1-ND51,24000 KčSimilar
In-Stock: 29 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,46200 Kč164,62 Kč
2515,42080 Kč385,52 Kč
5014,68600 Kč734,30 Kč
10013,98260 Kč1 398,26 Kč
25013,10528 Kč3 276,32 Kč
50012,47954 Kč6 239,77 Kč
1 00011,88361 Kč11 883,61 Kč
2 50011,13952 Kč27 848,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,82031 Kč54 101,55 Kč
10 00010,30422 Kč103 042,20 Kč
15 00010,01386 Kč150 207,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč