Atmos Series Magnetics Connectors
Taoglas' connectors feature superior EMI suppression
Taoglas’ RJ45 connectors are designed for commercial and industrial-grade applications supporting 10/100 Base-T and 1G Base-T speeds. Taoglas’ surface-mount or through-hole components provide reliable performance and maintain signal integrity that meets IEEE 802.3 standards and is UL certified. The Power over Ethernet (PoE) options are also available including PoE, PoE+, and PoE++ on certain packages. The Atmos series are manufactured with fully automated winding, assembly, and testing to ensure consistent performance, quality, and reliability while ensuring cost competitiveness for its customers. These products are fully compliant with the REACH and RoHS directives and are compatible with all major PHY vendors.
- 10/100 Base-T and 1G Base-T
- Single-port, dual-ports, and quad-ports
- Termperature ranges: 0°C to +70°C and -40°C to +85°C
- PoE, PoE+, and PoE++
- SMT and THT mounting
- Superior EMI suppression
- Suitable for CAT5e and CAT6 UTP
- Wide selection of package sizes: short, long, and low-profile
- Peak wave/reflow temperature: +250°C at 5s
- Gateways
- Modems
- Routers
- Printers and copiers
- Security systems
- Videogame systems
- Industrial PCs
- IO panels
- Drives
- Motherboards
- Network solutions
- 5G deployment
- Servers
- NICs
- Switches
- Analysis equipment
- Mass spectrometers
For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.
Atmos Series Magnetics Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMJ0026ABNL | CONN JACK 1PORT PCB | 1193 - Immediate | $85.88 | View Details |
![]() | ![]() | TMJ0277AHNL | CONN JACK 1PORT PCB | 1198 - Immediate | $139.43 | View Details |
![]() | ![]() | TMJ1011ABNL | CONN JACK 1PORT PCB | 0 - Immediate | $95.54 | View Details |
![]() | ![]() | TMJ1011BBNL | CONN JACK 1PORT PCB | 1823 - Immediate | $89.66 | View Details |
![]() | ![]() | TMJ16611AENL | CONN JACK 1PORT PCB | 1855 - Immediate | $89.66 | View Details |
![]() | ![]() | TMJ3011ABNL | CONN JACK 1PORT SURFACE MOUNT | 1699 - Immediate | $146.36 | View Details |
![]() | ![]() | TMJ4011ABNL | CONN JACK 1PORT PCB | 0 - Immediate | $85.88 | View Details |
![]() | ![]() | TMJ4011BBNL | CONN JACK 1PORT PCB | 2290 - Immediate | $90.92 | View Details |
![]() | ![]() | TMJD0012BENL | CONN JACK 1PORT PCB | 818 - Immediate | $108.77 | View Details |
![]() | ![]() | TMJD4012BENL | CONN JACK 1PORT PCB | 1246 - Immediate | $138.80 | View Details |
![]() | ![]() | TMJD4622BDNL | CONN JACK 1PORT PCB | 872 - Immediate | $162.52 | View Details |
![]() | ![]() | TMJG0820GENL | CONN JACK 1PORT PCB | 0 - Immediate | $117.17 | View Details |
![]() | ![]() | TMJG16459BDNL | CONN JACK 1PORT PCB | 1842 - Immediate | $171.55 | View Details |
![]() | ![]() | TMJG16470ADNL | CONN JACK 1PORT PCB | 1703 - Immediate | $162.94 | View Details |
![]() | ![]() | TMJG26945AENL | CONN JACK 2PORT PCB | 2048 - Immediate | $247.57 | View Details |
![]() | ![]() | TMJG46945AENL | CONN JACK 4PORT PCB | 1859 - Immediate | $417.65 | View Details |
![]() | ![]() | TMJG4820GENL | CONN JACK 1PORT PCB | 2239 - Immediate | $127.88 | View Details |
![]() | ![]() | TMJG4933HENL | CONN JACK 1PORT PCB | 0 - Immediate | $150.77 | View Details |
![]() | ![]() | TMJK0036AINL | CONN JACK 1PORT PCB | 1920 - Immediate | $171.55 | View Details |
![]() | ![]() | TMJK6064A9NL | CONN JACK 1PORT PCB | 1655 - Immediate | $207.25 | View Details |