


TMJ4011BBNL | |
|---|---|
DigiKey Part Number | 931-TMJ4011BBNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ4011BBNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJ4011BBNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.524" (13.30mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,33600 Kč | 773,36 Kč |
| 25 | 72,48520 Kč | 1 812,13 Kč |
| 50 | 69,02040 Kč | 3 451,02 Kč |
| 100 | 65,72370 Kč | 6 572,37 Kč |
| 250 | 61,60728 Kč | 15 401,82 Kč |
| 500 | 58,66800 Kč | 29 334,00 Kč |
| 1 200 | 55,15580 Kč | 66 186,96 Kč |
| 3 600 | 51,04637 Kč | 183 766,93 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |

