


TMJG4933HENL | |
|---|---|
DigiKey Part Number | 931-TMJG4933HENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG4933HENL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJG4933HENL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.524" (13.30mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Unshielded | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,77000 Kč | 150,77 Kč |
| 10 | 128,06700 Kč | 1 280,67 Kč |
| 25 | 120,03280 Kč | 3 000,82 Kč |
| 50 | 114,30060 Kč | 5 715,03 Kč |
| 100 | 108,84310 Kč | 10 884,31 Kč |
| 250 | 102,02928 Kč | 25 507,32 Kč |
| 500 | 97,16236 Kč | 48 581,18 Kč |
| 1 200 | 91,34778 Kč | 109 617,34 Kč |
| Unit Price without VAT: | 150,77000 Kč |
|---|---|
| Unit Price with VAT: | 182,43170 Kč |

