


TMJK6064A9NL | |
|---|---|
DigiKey Part Number | 931-TMJK6064A9NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK6064A9NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJK6064A9NL Models |
Category | Height Above Board 0.531" (13.50mm) |
Manufacturer Taoglas Limited | LED Color Yellow, Green - Green |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature -40°C ~ 80°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass, Copper Alloy |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,84000 Kč | 205,84 Kč |
| 10 | 174,99900 Kč | 1 749,99 Kč |
| 25 | 164,03280 Kč | 4 100,82 Kč |
| 50 | 156,20360 Kč | 7 810,18 Kč |
| 100 | 148,74560 Kč | 14 874,56 Kč |
| 250 | 139,43736 Kč | 34 859,34 Kč |
| 840 | 128,01950 Kč | 107 536,38 Kč |
| 1 680 | 121,91740 Kč | 204 821,23 Kč |
| Unit Price without VAT: | 205,84000 Kč |
|---|---|
| Unit Price with VAT: | 249,06640 Kč |

