


TMJ1011BBNL | |
|---|---|
DigiKey Part Number | 931-TMJ1011BBNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ1011BBNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJ1011BBNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.60mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Unshielded | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 76,16000 Kč | 761,60 Kč |
| 25 | 71,39320 Kč | 1 784,83 Kč |
| 50 | 67,97900 Kč | 3 398,95 Kč |
| 100 | 64,73260 Kč | 6 473,26 Kč |
| 250 | 60,67836 Kč | 15 169,59 Kč |
| 500 | 57,78314 Kč | 28 891,57 Kč |
| 1 000 | 55,02652 Kč | 55 026,52 Kč |
| 3 000 | 50,92659 Kč | 152 779,77 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |


