1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1011F01PNL

DigiKey Part Number
553-1350-ND
Manufacturer
Manufacturer Product Number
J1011F01PNL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
J1011F01PNL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.550" (13.97mm)
Manufacturer
Pulse Electronics
LED Color
Green - Yellow
Series
Number of Cores per Jack
4
Packaging
Tray
Shielding
Shielded
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100 Base-TX, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
15.0µin (0.38µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMJ1011BBNLTaoglas Limited1 817931-TMJ1011BBNL-ND89,66000 KčSimilar
In-Stock: 2 445
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1196,96000 Kč196,96 Kč
10167,31200 Kč1 673,12 Kč
30154,81833 Kč4 644,55 Kč
60147,42350 Kč8 845,41 Kč
120140,38742 Kč16 846,49 Kč
270132,58293 Kč35 797,39 Kč
510126,76945 Kč64 652,42 Kč
1 020120,72594 Kč123 140,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:196,96000 Kč
Unit Price with VAT:238,32160 Kč