




ARJC07-111071A | |
|---|---|
DigiKey Part Number | 535-12607-ND |
Manufacturer | |
Manufacturer Product Number | ARJC07-111071A |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJC07-111071A Models |
Category | Orientation Vertical |
Manufacturer Abracon LLC | Termination Solder |
Series | Height Above Board 0.646" (16.40mm) |
Packaging Tray | LED Color Yellow - Green |
Part Status Active | Number of Cores per Jack 4 |
Connector Type RJ45 | Shielding Shielded |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction User Selectable |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,91000 Kč | 148,91 Kč |
| 10 | 126,59300 Kč | 1 265,93 Kč |
| 25 | 118,66760 Kč | 2 966,69 Kč |
| 50 | 112,99920 Kč | 5 649,96 Kč |
| 100 | 107,60400 Kč | 10 760,40 Kč |
| 250 | 100,86804 Kč | 25 217,01 Kč |
| 500 | 96,05626 Kč | 48 028,13 Kč |
| 1 320 | 89,70330 Kč | 118 408,36 Kč |
| Unit Price without VAT: | 148,91000 Kč |
|---|---|
| Unit Price with VAT: | 180,18110 Kč |











