
J0011D01BNL | |
|---|---|
DigiKey Part Number | 553-1483-ND |
Manufacturer | |
Manufacturer Product Number | J0011D01BNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J0011D01BNL Models |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tube | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJ0011BBNL | Taoglas Limited | 1 893 | 931-TMJ0011BBNL-ND | 8,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 154,20900 Kč | 1 542,09 Kč |
| 30 | 142,68833 Kč | 4 280,65 Kč |
| 60 | 135,87800 Kč | 8 152,68 Kč |
| 120 | 129,39317 Kč | 15 527,18 Kč |
| 270 | 122,19904 Kč | 32 993,74 Kč |
| 510 | 116,84110 Kč | 59 588,96 Kč |
| 1 020 | 111,27025 Kč | 113 495,65 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |









