
WP934MD/2GD | |
|---|---|
DigiKey Part Number | 754-1748-ND |
Manufacturer | |
Manufacturer Product Number | WP934MD/2GD |
Description | LED CBI 3MM BI-LVL GRN DIFF RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934MD/2GD Models |
Category | Millicandela Rating 30mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm | Voltage Rating 2.2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 25mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP934GO/2GD | Kingbright | 753 | WP934GO/2GD-ND | 26,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 100 | 12,99150 Kč | 1 299,15 Kč |
| 500 | 11,00884 Kč | 5 504,42 Kč |
| 1 000 | 10,35999 Kč | 10 359,99 Kč |
| 2 000 | 9,80953 Kč | 19 619,06 Kč |
| 5 000 | 9,20880 Kč | 46 044,00 Kč |
| 10 000 | 8,83464 Kč | 88 346,40 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |











