



WP934GO/2GD | |
|---|---|
DigiKey Part Number | WP934GO/2GD-ND |
Manufacturer | |
Manufacturer Product Number | WP934GO/2GD |
Description | LED CBI 3MM BI-LVL GRN DIFF RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 25mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | WP934GO/2GD Models |
Category | Millicandela Rating 30mcd |
Manufacturer Kingbright | Viewing Angle 40° |
Packaging Bulk | Lens Type Diffused, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 565nm | Voltage Rating 2.2V |
Configuration 2 High | Mounting Type Through Hole, Right Angle |
Current 25mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5532222100F | Dialight | 777 | 350-2370-ND | 676,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 18,77200 Kč | 187,72 Kč |
| 100 | 14,02250 Kč | 1 402,25 Kč |
| 500 | 11,91090 Kč | 5 955,45 Kč |
| 1 000 | 11,22028 Kč | 11 220,28 Kč |
| 2 000 | 10,63486 Kč | 21 269,72 Kč |
| 5 000 | 9,99576 Kč | 49 978,80 Kč |
| 10 000 | 9,59775 Kč | 95 977,50 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

