
5532222100F | |
|---|---|
DigiKey Part Number | 350-2370-ND |
Manufacturer | |
Manufacturer Product Number | 5532222100F |
Description | LED CBI 3MM BI-LVL GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Tinted 2.1V 30mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 50mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 50 | 27,38140 Kč | 1 369,07 Kč |
| 100 | 25,45380 Kč | 2 545,38 Kč |
| 500 | 22,01850 Kč | 11 009,25 Kč |
| 1 000 | 20,89805 Kč | 20 898,05 Kč |
| 2 000 | 19,94905 Kč | 39 898,10 Kč |
| 5 000 | 18,91441 Kč | 94 572,05 Kč |
| 10 000 | 18,27076 Kč | 182 707,60 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |

