
SM5908 | |
|---|---|
DigiKey Part Number | 497-6489-2-ND - Tape & Reel (TR) 497-6489-1-ND - Cut Tape (CT) 497-6489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5908 |
Description | TVS DIODE 5VWM 8.5VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM5908 Models |
Category | Current - Peak Pulse (10/1000µs) 120A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ5.0A | Bourns Inc. | 8 178 | SMCJ5.0ABCT-ND | 19,53000 Kč | Similar |
| SMCJ5.0A-13-F | Diodes Incorporated | 4 093 | SMCJ5.0A-FDICT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 34,14300 Kč | 341,43 Kč |
| 100 | 23,27000 Kč | 2 327,00 Kč |
| 500 | 18,61304 Kč | 9 306,52 Kč |
| 1 000 | 17,11589 Kč | 17 115,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,49627 Kč | 38 740,68 Kč |
| 5 000 | 14,49576 Kč | 72 478,80 Kč |
| 7 500 | 13,98632 Kč | 104 897,40 Kč |
| 12 500 | 13,73007 Kč | 171 625,88 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |








