
STM1061N29WX6F | |
|---|---|
DigiKey Part Number | 497-4956-2-ND - Tape & Reel (TR) 497-4956-1-ND - Cut Tape (CT) 497-4956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N29WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N29WX6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 25 | 12,44760 Kč | 311,19 Kč |
| 100 | 10,94630 Kč | 1 094,63 Kč |
| 250 | 10,22772 Kč | 2 556,93 Kč |
| 500 | 9,79430 Kč | 4 897,15 Kč |
| 1 000 | 9,43797 Kč | 9 437,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,53617 Kč | 28 608,51 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




