


LM4040D30QDBZR | |
|---|---|
DigiKey Part Number | 296-20903-2-ND - Tape & Reel (TR) 296-20903-1-ND - Cut Tape (CT) 296-20903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040D30QDBZR |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D30QDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 82 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,62500 Kč | 186,25 Kč |
| 25 | 16,85720 Kč | 421,43 Kč |
| 100 | 14,90020 Kč | 1 490,02 Kč |
| 250 | 13,96788 Kč | 3 491,97 Kč |
| 500 | 13,40554 Kč | 6 702,77 Kč |
| 1 000 | 13,13992 Kč | 13 139,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,37125 Kč | 37 113,75 Kč |
| 6 000 | 12,09156 Kč | 72 549,36 Kč |
| 9 000 | 11,95148 Kč | 107 563,32 Kč |
| 15 000 | 11,79630 Kč | 176 944,50 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |



