


TMJ4011ABNL | |
|---|---|
DigiKey Part Number | 931-TMJ4011ABNL-ND |
Manufacturer | |
Manufacturer Product Number | TMJ4011ABNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJ4011ABNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.524" (13.30mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 73,05200 Kč | 730,52 Kč |
| 25 | 68,47040 Kč | 1 711,76 Kč |
| 50 | 65,19460 Kč | 3 259,73 Kč |
| 100 | 62,08270 Kč | 6 208,27 Kč |
| 250 | 58,19384 Kč | 14 548,46 Kč |
| 500 | 55,41708 Kč | 27 708,54 Kč |
| 1 200 | 52,09937 Kč | 62 519,24 Kč |
| 3 600 | 48,21753 Kč | 173 583,11 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |

