


TMJK0036AINL | |
|---|---|
DigiKey Part Number | 931-TMJK0036AINL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK0036AINL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJK0036AINL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.50mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Nickel | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 145,72600 Kč | 1 457,26 Kč |
| 25 | 136,59600 Kč | 3 414,90 Kč |
| 50 | 130,07420 Kč | 6 503,71 Kč |
| 100 | 123,86510 Kč | 12 386,51 Kč |
| 250 | 116,11308 Kč | 29 028,27 Kč |
| 960 | 105,60550 Kč | 101 381,28 Kč |
| 1 920 | 100,57167 Kč | 193 097,61 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |

