


TMJG46945AENL | |
|---|---|
DigiKey Part Number | 931-TMJG46945AENL-ND |
Manufacturer | |
Manufacturer Product Number | TMJG46945AENL |
Description | CONN JACK 4PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | TMJG46945AENL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.527" (13.39mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | Stainless Steel | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,65000 Kč | 417,65 Kč |
| 10 | 355,01300 Kč | 3 550,13 Kč |
| 25 | 332,78480 Kč | 8 319,62 Kč |
| 50 | 316,90600 Kč | 15 845,30 Kč |
| 100 | 301,78750 Kč | 30 178,75 Kč |
| 250 | 282,90940 Kč | 70 727,35 Kč |
| 500 | 269,42198 Kč | 134 710,99 Kč |
| Unit Price without VAT: | 417,65000 Kč |
|---|---|
| Unit Price with VAT: | 505,35650 Kč |





