1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Taoglas Magnetics Portfolio

TMJG16470ADNL

DigiKey Part Number
931-TMJG16470ADNL-ND
Manufacturer
Manufacturer Product Number
TMJG16470ADNL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
TMJG16470ADNL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.530" (13.45mm)
Manufacturer
Taoglas Limited
LED Color
Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Lock
Connector Type
RJ45
Tab Direction
Up
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
1G Base-T, AutoMDIX
Operating Temperature
-40°C ~ 80°C
Mounting Type
Through Hole
Contact Finish Thickness
6.00µin (0.152µm)
Orientation
90° Angle (Right)
Shield Material
Stainless Steel
Termination
Solder
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 703
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1161,84000 Kč161,84 Kč
10137,56300 Kč1 375,63 Kč
25128,92880 Kč3 223,22 Kč
50122,77220 Kč6 138,61 Kč
100116,91180 Kč11 691,18 Kč
250109,59480 Kč27 398,70 Kč
500104,36718 Kč52 183,59 Kč
1 20098,12148 Kč117 745,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,84000 Kč
Unit Price with VAT:195,82640 Kč