1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Taoglas Magnetics Portfolio

TMJG16459BDNL

DigiKey Part Number
931-TMJG16459BDNL-ND
Manufacturer
Manufacturer Product Number
TMJG16459BDNL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 1G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
TMJG16459BDNL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
1G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.530" (13.45mm)
LED Color
Yellow - Green
Number of Cores per Jack
8
Shielding
Unshielded
Features
Board Lock
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Stainless Steel
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 842
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
10145,72600 Kč1 457,26 Kč
25136,59600 Kč3 414,90 Kč
50130,07420 Kč6 503,71 Kč
100123,86510 Kč12 386,51 Kč
250116,11308 Kč29 028,27 Kč
500110,57462 Kč55 287,31 Kč
1 200103,95760 Kč124 749,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč