ExaMAX® High-Speed Backplane System
Samtec's high-density backplane systems offer the flexibility to fit a variety of designs
Samtec's ExaMAX high-density backplane systems offer design flexibility for various applications, including Flyover® cable supporting 112 Gbps PAM4 and board-to-board supporting 56 Gbps PAM4.
56 Gbps PAM4 interconnects: The ExaMAX® contact system achieves two reliable points of contact at all times and minimizes residual stub for improved signal integrity performance while providing low mating force and excellent contact normal force. Signal wafers incorporate a one-piece, embossed ground structure, which improves crosstalk.
112 Gbps PAM4 cable assemblies: The ExaMAX backplane cable systems improve signal integrity and routability using Samtec Flyover technology, which routes the signal above a lossy PCB using co-extruded, ultra-low skew twinax for improved bandwidth and reach. Direct attach solder to contacts optimizes the signal path, further enhancing performance.
- Meets a variety of industry specifications
- Exceeds OIF CEI-28G-LR specification for 28 Gbps standards
- 24 to 72 pair designs (4 and 6 pairs; 6, 8, 10 and 12 columns)
- Wafer design increases isolation for reduced crosstalk
- Press-fit tails provide a reliable electrical connection
- 30 and 34 AWG Eye Speed® ultra-low skew twinax cable offers improved signal integrity, increased flexibility, and routability
- Highly customizable with modular flexibility
- Reduce costs due to lower layer counts
- Multiple end options available
- Vertical latching shroud
- Provides retention for EBCF-VT to EBTM-VT
- Surrounds and protects EBTM-VT
- Screw mounts secure the EBCL to the board (M2 thread)
- 2.00 mm (0.0787") pitch
- 56 Gbps PAM4 performance
- Available in pairs:
- 4 pair: 6, 8, or 10 columns
- 6 pair: 6, 8, 10, or 12 columns
- Perpendicular or coplanar configurations
- 112 Gbps PAM4 performance
- 34 or 30 AWG twinax cable
- Increased isolation for reduced crosstalk
- Available in 4 or 6 pair (4, 6, 8, 10, 12, 14, or 16 columns)
- Vertical or right-angle configurations
- Intermateable with all ExaMAX connectors
- Panel retention bracket
- Provides retention for EBCM
- Screw mounts secure the EBCB to the backplane
- 5G networking
- Industrial
- Military/aerospace
- Test connectivity
- Medical
- Broadcast video
- Automotive
- AI/machine learning
- Instrumentation
ExaMAX® Receptacles
| Image | Manufacturer Part Number | Description | Connector Type | Connector Style | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EBTF-4-10-2.0-S-RA-1-L | CONN RCPT BPLANE RA 40PAIR GOLD | Receptacle, Female Blade Sockets | ExaMax® Guide Left | 80 | 262 - Immediate 1120 - Factory Stock | $484.57 | View Details |
![]() | ![]() | EBTF-4-10-2.0-S-RA-1-R | CONN RCPT BPLANE RA 40PAIR GOLD | Receptacle, Female Blade Sockets | ExaMax® Guide Right | 80 | 1 - Immediate 20 - Factory Stock | $519.73 | View Details |
![]() | ![]() | EBTF-4-10-2.0-S-RA-1 | CONN RCPT EXAMAX 80POS PCB | Receptacle, Female Blade Sockets | ExaMax® | 80 | 25 - Immediate 152 - Factory Stock | $466.89 | View Details |
![]() | ![]() | EBTF-6-12-2.0-S-RA-1-L | EXAMAX 2.00 MM HIGH-SPEED BACKPL | Receptacle, Female Blade Sockets | ExaMax® Guide Left | 144 | 10 - Immediate 240 - Factory Stock | $813.93 | View Details |
![]() | ![]() | EBTF-6-12-2.0-S-RA-1-R | CONN RCPT BPLANE RA 72PAIR GOLD | Receptacle, Female Blade Sockets | ExaMax® Guide Right | 144 | 11 - Immediate 10 - Factory Stock | $813.93 | View Details |
![]() | ![]() | EBTF-6-12-2.0-S-RA-1 | CONN RCPT EXAMAX 144POS PCB | Receptacle, Female Blade Sockets | ExaMax® | 144 | 46 - Immediate | $759.27 | View Details |
![]() | ![]() | EBTF-4-06-2.0-S-RA-1 | EXAMAX 2.00 MM HIGH-SPEED BACKPL | Receptacle, Female Blade Sockets | ExaMax® | 48 | 0 - Immediate | $261.78 | View Details |
![]() | EBTF-6-06-2.0-S-RA-1-L | EXAMAX 2.00 MM HIGH-SPEED BACKPL | Receptacle, Female Blade Sockets | ExaMax® Guide Left | 72 | 0 - Immediate 64 - Factory Stock | $422.78 | View Details | |
![]() | EBTF-6-06-2.0-S-RA-1-R | EXAMAX 2.00 MM HIGH-SPEED BACKPL | Receptacle, Female Blade Sockets | ExaMax® Guide Right | 72 | 0 - Immediate | $422.78 | View Details |
ExaMAX® Headers
| Image | Manufacturer Part Number | Description | Connector Type | Connector Style | Number of Positions | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EBTM-6-12-2.0-S-VT-1 | CONN HEADER EXAMAX 144POS PCB | Header, Male Blades | ExaMax® | 144 | 44 - Immediate | $558.22 | View Details |
![]() | ![]() | EBTM-4-10-2.0-S-VT-1 | CONN HEADER EXAMAX 80POS PCB | Header, Male Blades | ExaMax® | 80 | 25 - Immediate 74 - Factory Stock | $422.78 | View Details |
ExaMAX® Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | ||||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EBCM-1-4-10-1-L-N-06-1-L-N | CBL ASSY BPLANE M-M 40PAIR 6" | 18 - Immediate | $6,232.02 | View Details | |||
![]() | ![]() | EBCM-3-4-10-1-L-N-06-1-FV | CBL ASSY BPLANE M-F 40PAIR 6" | 25 - Immediate | $6,258.44 | View Details | |||
![]() | ![]() | EBCM-3-4-10-1-R-N-06-1-FV | CBL ASSY BPLANE M-F 40PAIR 6" | 25 - Immediate | $6,258.44 | View Details | |||
![]() | ![]() | EBCM-1-4-10-1-R-N-06-1-R-N | CBL ASSY BPLANE M-M 40PAIR 6" | 1 - Immediate | $6,232.02 | View Details | |||
![]() | ![]() | EBCM-3-6-12-1-L-N-06-1-FV | CBL ASSY BPLANE M-F 72PAIR 6" | 25 - Immediate | $8,969.47 | View Details | |||
![]() | ![]() | EBCM-1-6-12-1-R-N-06-1-R-N | CBL ASSY BPLANE M-M 72PAIR 6" | 25 - Immediate | $8,943.88 | View Details | |||
![]() | ![]() | EBCM-3-6-12-1-R-N-06-1-FV | CBL ASSY BPLANE M-F 72PAIR 6" | 25 - Immediate | $8,969.47 | View Details | |||
![]() | ![]() | EBCM-1-6-12-1-L-N-06-1-L-N | CBL ASSY BPLANE M-M 72PAIR 6" | 25 - Immediate | $8,943.88 | View Details |
ExaMAX® Accessories
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EBCB-6-12-1 | PNL BRACKET FOR EBCM | - | 25 - Immediate 159 - Factory Stock | $52.43 | View Details |
![]() | ![]() | EBCB-4-10-1 | PNL BRACKET FOR EBCM | - | 11 - Immediate 890 - Factory Stock | $50.77 | View Details |
![]() | ![]() | EBCL-4-10 | LATCH SHROUD FOR EBTM | ExaMAX® Series | 5 - Immediate | $204.11 | View Details |
![]() | ![]() | EBCL-6-12 | LATCH SHROUD FOR EBTM | ExaMAX® Series | 0 - Immediate | $208.06 | View Details |