EBCL-6-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBCL-6-12

DigiKey Part Number
612-EBCL-6-12-ND
Manufacturer
Manufacturer Product Number
EBCL-6-12
Description
LATCH SHROUD FOR EBTM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Shroud For ExaMAX® Series 144 Positions
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shroud
For Use With/Related Products
ExaMAX® Series
Specifications
144 Positions
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,06000 Kč208,06 Kč
10176,74700 Kč1 767,47 Kč
25165,66560 Kč4 141,64 Kč
50157,75520 Kč7 887,76 Kč
100150,22560 Kč15 022,56 Kč
250140,82584 Kč35 206,46 Kč
500139,86626 Kč69 933,13 Kč
Manufacturers Standard Package
Unit Price without VAT:208,06000 Kč
Unit Price with VAT:251,75260 Kč