EBCL-4-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBCL-4-10

DigiKey Part Number
612-EBCL-4-10-ND
Manufacturer
Manufacturer Product Number
EBCL-4-10
Description
LATCH SHROUD FOR EBTM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Shroud For ExaMAX® Series 80 Positions
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Shroud
For Use With/Related Products
ExaMAX® Series
Specifications
80 Positions
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,11000 Kč204,11 Kč
10173,50100 Kč1 735,01 Kč
25162,63640 Kč4 065,91 Kč
50154,86740 Kč7 743,37 Kč
100147,47710 Kč14 747,71 Kč
250138,24836 Kč34 562,09 Kč
500137,06992 Kč68 534,96 Kč
Manufacturers Standard Package
Unit Price without VAT:204,11000 Kč
Unit Price with VAT:246,97310 Kč