144 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® Guide Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBTF-6-12-2.0-S-RA-1-L

DigiKey Part Number
612-EBTF-6-12-2.0-S-RA-1-L-ND
Manufacturer
Manufacturer Product Number
EBTF-6-12-2.0-S-RA-1-L
Description
EXAMAX 2.00 MM HIGH-SPEED BACKPL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
144 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® Guide Left
Datasheet
 Datasheet
EDA/CAD Models
EBTF-6-12-2.0-S-RA-1-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
12
Manufacturer
Samtec Inc.
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Usage
Backplane
Color
Black
Connector Type
Receptacle, Female Blade Sockets
Current Rating (Amps)
4.2A per Contact
Connector Style
ExaMax® Guide Left
Material Flammability Rating
UL94 V-0
Number of Positions
144
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1932,45000 Kč932,45 Kč
10852,15600 Kč8 521,56 Kč
25778,96120 Kč19 474,03 Kč
50727,59840 Kč36 379,92 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:932,45000 Kč
Unit Price with VAT:1 128,26450 Kč