
EBCB-6-12-1 | |
|---|---|
DigiKey Part Number | 612-EBCB-6-12-1-ND |
Manufacturer | |
Manufacturer Product Number | EBCB-6-12-1 |
Description | PNL BRACKET FOR EBCM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Bracket For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,43000 Kč | 52,43 Kč |
| 10 | 44,52500 Kč | 445,25 Kč |
| 25 | 41,72840 Kč | 1 043,21 Kč |
| 50 | 39,73940 Kč | 1 986,97 Kč |
| 100 | 37,83990 Kč | 3 783,99 Kč |
| 250 | 35,46924 Kč | 8 867,31 Kč |
| 500 | 33,77646 Kč | 16 888,23 Kč |
| 1 000 | 32,16504 Kč | 32 165,04 Kč |
| 2 500 | 30,95933 Kč | 77 398,32 Kč |
| Unit Price without VAT: | 52,43000 Kč |
|---|---|
| Unit Price with VAT: | 63,44030 Kč |

