
EBTF-4-10-2.0-S-RA-1-L | |
|---|---|
DigiKey Part Number | 612-EBTF-4-10-2.0-S-RA-1-L-ND |
Manufacturer | |
Manufacturer Product Number | EBTF-4-10-2.0-S-RA-1-L |
Description | CONN RCPT BPLANE RA 40PAIR GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | EBTF-4-10-2.0-S-RA-1-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | ExaMax® Guide Left | |
Number of Positions | 80 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,35000 Kč | 575,35 Kč |
| 10 | 525,79000 Kč | 5 257,90 Kč |
| 25 | 480,43440 Kč | 12 010,86 Kč |
| 50 | 439,07240 Kč | 21 953,62 Kč |
| 100 | 398,33210 Kč | 39 833,21 Kč |
| 250 | 373,50236 Kč | 93 375,59 Kč |
| Unit Price without VAT: | 575,35000 Kč |
|---|---|
| Unit Price with VAT: | 696,17350 Kč |




