
EBCM-1-6-12-1-R-N-06-1-R-N | |
|---|---|
DigiKey Part Number | 612-EBCM-1-6-12-1-R-N-06-1-R-N-ND |
Manufacturer | |
Manufacturer Product Number | EBCM-1-6-12-1-R-N-06-1-R-N |
Description | CBL ASSY BPLANE M-M 72PAIR 6" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Line |
Datasheet | Datasheet |
EDA/CAD Models | EBCM-1-6-12-1-R-N-06-1-R-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 943,88000 Kč | 8 943,88 Kč |
| 10 | 8 916,41100 Kč | 89 164,11 Kč |
| Unit Price without VAT: | 8 943,88000 Kč |
|---|---|
| Unit Price with VAT: | 10 822,09480 Kč |

