
EBTF-4-06-2.0-S-RA-1 | |
|---|---|
DigiKey Part Number | 612-EBTF-4-06-2.0-S-RA-1-ND |
Manufacturer | |
Manufacturer Product Number | EBTF-4-06-2.0-S-RA-1 |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® |
Datasheet | Datasheet |
EDA/CAD Models | EBTF-4-06-2.0-S-RA-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | ExaMax® | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | 6 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,39000 Kč | 294,39 Kč |
| 10 | 269,71900 Kč | 2 697,19 Kč |
| 25 | 260,05600 Kč | 6 501,40 Kč |
| 50 | 252,79920 Kč | 12 639,96 Kč |
| 100 | 245,60730 Kč | 24 560,73 Kč |
| 250 | 236,21156 Kč | 59 052,89 Kč |
| 500 | 232,82582 Kč | 116 412,91 Kč |
| Unit Price without VAT: | 294,39000 Kč |
|---|---|
| Unit Price with VAT: | 356,21190 Kč |


