



EBTF-4-10-2.0-S-RA-1 | |
|---|---|
DigiKey Part Number | SAM14995-ND |
Manufacturer | |
Manufacturer Product Number | EBTF-4-10-2.0-S-RA-1 |
Description | CONN RCPT EXAMAX 80POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® |
Datasheet | Datasheet |
EDA/CAD Models | EBTF-4-10-2.0-S-RA-1 Models |
Category | Number of Columns 10 |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style ExaMax® | Current Rating (Amps) 4.2A per Contact |
Number of Positions 80 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,63000 Kč | 512,63 Kč |
| 10 | 468,41500 Kč | 4 684,15 Kč |
| 25 | 428,16360 Kč | 10 704,09 Kč |
| 50 | 391,24920 Kč | 19 562,46 Kč |
| 100 | 354,96270 Kč | 35 496,27 Kč |
| 250 | 347,45264 Kč | 86 863,16 Kč |
| Unit Price without VAT: | 512,63000 Kč |
|---|---|
| Unit Price with VAT: | 620,28230 Kč |




