
EBTF-6-12-2.0-S-RA-1-R | |
|---|---|
DigiKey Part Number | 612-EBTF-6-12-2.0-S-RA-1-R-ND |
Manufacturer | |
Manufacturer Product Number | EBTF-6-12-2.0-S-RA-1-R |
Description | CONN RCPT BPLANE RA 72PAIR GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | EBTF-6-12-2.0-S-RA-1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | ExaMax® Guide Right | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | 12 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 938,82000 Kč | 938,82 Kč |
| 10 | 857,97800 Kč | 8 579,78 Kč |
| 25 | 784,27520 Kč | 19 606,88 Kč |
| 50 | 716,66600 Kč | 35 833,30 Kč |
| 100 | 650,31020 Kč | 65 031,02 Kč |
| 250 | 627,92420 Kč | 156 981,05 Kč |
| Unit Price without VAT: | 938,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 135,97220 Kč |







