
EBCB-4-10-1 | |
|---|---|
DigiKey Part Number | 612-EBCB-4-10-1-ND |
Manufacturer | |
Manufacturer Product Number | EBCB-4-10-1 |
Description | PNL BRACKET FOR EBCM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Bracket For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,77000 Kč | 50,77 Kč |
| 10 | 43,21400 Kč | 432,14 Kč |
| 25 | 40,49680 Kč | 1 012,42 Kč |
| 50 | 38,56600 Kč | 1 928,30 Kč |
| 100 | 36,72260 Kč | 3 672,26 Kč |
| 250 | 34,42228 Kč | 8 605,57 Kč |
| 500 | 32,77902 Kč | 16 389,51 Kč |
| 1 000 | 31,21503 Kč | 31 215,03 Kč |
| 2 500 | 29,96064 Kč | 74 901,60 Kč |
| Unit Price without VAT: | 50,77000 Kč |
|---|---|
| Unit Price with VAT: | 61,43170 Kč |

