SW1 High-Current Wire-to-Board and Busbar Interconnects

Molex's receptacles provide low contact resistance and voltage drop for minimal heat generation

Image of Molex's SW1 High-Current Wire-to-Board and Busbar Interconnect Power efficiency is critical to cost and safety management in power-intensive applications within energy storage systems. SW1 receptacles incorporate Molex’s proven COEUR socket, which creates a large contact surface at the mating interface with its multiple contact beams, resulting in low contact resistance and voltage drop which leads to minimal heat generation.

Dense electronic packaging demands a low mated height between a cable assembly and its printed circuit board or busbar. SW1 receptacle assemblies are about 1/3 lower in height and 1/3 shorter in length than comparable solutions using hyperbolic sockets. The z-axis mating configuration is designed to eliminate cable bend radius complications, making it an ideal solution for applications where space is constrained.

It is a challenge to find a high-current, high-voltage interconnect that can attach to either printed circuit boards or busbars, accepts a wide range of wire gauges, and provides easy cable assembly management. SW1 offers locking pins that can attach to either printed circuit boards or busbars. The SW1 receptacle assemblies accept wire gauges ranging from 2 AWG to 4/0 AWG. SW1’s unique positive-locking design allows the cable assembly to rotate freely about the locking pin axis after mating, simplifying cable assembly dressing. The SW1 is available in three sizes: 6.00 mm (120.0 A), 8.00 mm (185.0 A), and 11.00 mm (300.0 A) with a unique positive-locking design for secure mating.

Industrial Automation Applications
  • Factory equipment
  • Robotics

SW1 High-Current Wire-to-Board and Busbar Interconnects

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
6MM SW1 SCREW MOUNT MALE PIN21837100016MM SW1 SCREW MOUNT MALE PIN0 - Immediate$72.64View Details
6MM SW1 PRESS-FIT MALE PIN21833500016MM SW1 PRESS-FIT MALE PIN234 - Immediate$82.73View Details
8MM SW1 SCREW MOUNT MALE PIN21837200018MM SW1 SCREW MOUNT MALE PIN1 - Immediate$95.33View Details
8MM SW1 PRESS-FIT MALE PIN21693900018MM SW1 PRESS-FIT MALE PIN272 - Immediate$95.33View Details
11MM SW1 SCREW MOUNT MALE PIN218373000111MM SW1 SCREW MOUNT MALE PIN73 - Immediate$143.42View Details
11MM SW1 PRESS-FIT MALE PIN218336000111MM SW1 PRESS-FIT MALE PIN122 - Immediate$143.42View Details

SW1 Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SW1 6.00MM R-S 1M 2AWG RD2243572216SW1 6.00MM R-S 1M 2AWG RD60 - Immediate$1,063.55View Details
SW1 6.00MM R-S 1M 2AWG BK2243572116SW1 6.00MM R-S 1M 2AWG BK0 - Immediate$912.97View Details
SW1 6.00MM R-L 1M 2AWG RD2243555216SW1 6.00MM R-L 1M 2AWG RD55 - Immediate$1,177.57View Details
SW1 6.00MM R-L 1M 2AWG BK2243555116SW1 6.00MM R-L 1M 2AWG BK0 - Immediate$956.93View Details
SW1 6.00MM R-R 1M 2AWG RD2243561216SW1 6.00MM R-R 1M 2AWG RD17 - Immediate$1,498.21View Details
SW1 6.00MM R-R 1M 2AWG BK2243561116SW1 6.00MM R-R 1M 2AWG BK17 - Immediate$1,534.32View Details
SW1 8.00MM R-S 1M 1/0AWG BK2244132116SW1 8.00MM R-S 1M 1/0AWG BK23 - Immediate$2,385.79View Details
SW1 8.00MM R-L 1M 1/0AWG RD2244115216SW1 8.00MM R-L 1M 1/0AWG RD4 - Immediate$2,253.51View Details
SW1 8.00MM R-L 1M 1/0AWG BK2244115116SW1 8.00MM R-L 1M 1/0AWG BK4 - Immediate$2,270.93View Details
SW1 11.00MM R-S 1M 4/0AWG RD2244162216SW1 11.00MM R-S 1M 4/0AWG RD0 - Immediate$2,327.67View Details
SW1 8.00MM R-R 1M 1/0AWG RD2244121216SW1 8.00MM R-R 1M 1/0AWG RD0 - Immediate$1,947.29View Details
SW1 11.00MM R-S 1M 4/0AWG BK2244162116SW1 11.00MM R-S 1M 4/0AWG BK4 - Immediate$2,565.96View Details
SW1 8.00MM R-R 1M 1/0AWG BK2244121116SW1 8.00MM R-R 1M 1/0AWG BK2 - Immediate$2,600.39View Details
SW1 11.00MM R-L 1M 4/0AWG RD2244145216SW1 11.00MM R-L 1M 4/0AWG RD53 - Immediate$2,788.95View Details
SW1 11.00MM R-L 1M 4/0AWG BK2244145116SW1 11.00MM R-L 1M 4/0AWG BK2 - Immediate$2,626.22View Details
SW1 11.00MM R-R 1M 4/0AWG RD2244151216SW1 11.00MM R-R 1M 4/0AWG RD0 - Immediate$3,181.16View Details
SW1 11.00MM R-R 1M 4/0AWG BK2244151116SW1 11.00MM R-R 1M 4/0AWG BK0 - Immediate$2,610.10View Details
SW1 8.00MM R-S 1M 1/0AWG RD2244132216SW1 8.00MM R-S 1M 1/0AWG RD0 - Immediate$1,680.36View Details
Published: 2023-08-14