Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2244121116

DigiKey Part Number
900-2244121116-ND
Manufacturer
Manufacturer Product Number
2244121116
Description
SW1 8.00MM R-R 1M 1/0AWG BK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Power Contacts to Power Contacts
Number of Lines
1
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 600,39000 Kč2 600,39 Kč
Unit Price without VAT:2 600,39000 Kč
Unit Price with VAT:3 146,47190 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC