Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2243572216

DigiKey Part Number
900-2243572216-ND
Manufacturer
Manufacturer Product Number
2243572216
Description
SW1 6.00MM R-S 1M 2AWG RD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Type
Power Contacts to Wire
Series
Number of Lines
1
Packaging
Bag
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 063,55000 Kč1 063,55 Kč
20860,82350 Kč17 216,47 Kč
40819,76200 Kč32 790,48 Kč
60796,66417 Kč47 799,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 063,55000 Kč
Unit Price with VAT:1 286,89550 Kč