
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 1 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 213,89000 Kč | 1 213,89 Kč |
| Unit Price without VAT: | 1 213,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 468,80690 Kč |

