
2244151216 | |
|---|---|
DigiKey Part Number | 900-2244151216-ND |
Manufacturer | |
Manufacturer Product Number | 2244151216 |
Description | SW1 11.00MM R-R 1M 4/0AWG RD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Power Contacts to Power Contacts 1 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power Contacts to Power Contacts | |
Number of Lines | 1 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2 582,10720 Kč | 129 105,36 Kč |
| Unit Price without VAT: | 2 582,10720 Kč |
|---|---|
| Unit Price with VAT: | 3 124,34971 Kč |

