Terminal Busbar Pin Connector Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2169390001

DigiKey Part Number
900-2169390001-ND
Manufacturer
Manufacturer Product Number
2169390001
Description
8MM SW1 PRESS-FIT MALE PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Busbar Pin Connector Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
2169390001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Terminal Type
Busbar Pin
Termination
Press-Fit
Wire Gauge
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
195,33000 Kč95,33 Kč
1081,01000 Kč810,10 Kč
2575,92880 Kč1 898,22 Kč
5072,30040 Kč3 615,02 Kč
10068,84820 Kč6 884,82 Kč
25064,53776 Kč16 134,44 Kč
Manufacturers Standard Package
Unit Price without VAT:95,33000 Kč
Unit Price with VAT:115,34930 Kč