Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2244132216

DigiKey Part Number
900-2244132216-ND
Manufacturer
Manufacturer Product Number
2244132216
Description
SW1 8.00MM R-S 1M 1/0AWG RD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Power Contacts to Wire 1 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Type
Power Contacts to Wire
Number of Lines
1
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
501 680,35660 Kč84 017,83 Kč
Unit Price without VAT:1 680,35660 Kč
Unit Price with VAT:2 033,23149 Kč